You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fan / Force Cooled Heat Sink, 156 mm, 124 mm, 76 mm, 73 CFM, 35 dBA -
BOREAS-BLK
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- BOREAS-BLK
- Order Code:
- CS37320
- Product Range
- Vida Boreas
- Also Known As:
- GTIN UPC EAN: 5056733100215
Product Range Selector (Vida Boreas)
See all from this product rangeProduct Overview
- Intel compatibility: LGA115x, LGA1200, LGA1366, LGA1700, LGA2011, LGA2066
- AMD compatibility: FM1, FM2, AM2/2+, AM3/3+, AM4, AM5
- Suitable for 220W TDP
- Pure copper heat pipes and aluminium base
- 120mm PWM controlled fan
- Hydraulic fan bearing
- 500-2000RPM fan speed
- Air Flow: 20-73CFM
- Noise Level: 18-35dBA
- MTBF: 40,000 hours
- 2 Year manufacturer warranty
Contents
CPU cooler, 120mm aRGB fan, 120mm plain fan, mounting kit and user guide
Product Information
- :
- -
- :
- 156mm
- :
- 124mm
- :
- 76mm
- :
- 73CFM
- :
- 35dBA
- :
- Screw
- :
- Aluminium
- :
- 6.14"
- :
- 4.88"
- :
- 2.99"
- :
- Vida Boreas
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 24+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.402 (€27.55) | ( ) |
| 24+ | €21.068 (€25.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























