You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1G 13A SW SOCKET DP -
VM1207DP
- Manufacturer:
- VIMARK VIMARK
- Manufacturer Part No:
- VM1207DP
- Order Code:
- PL18134
- Product Range
- Vimark - VM12xx Series
- Also Known As:
- GTIN UPC EAN: 5016211450751
- Technical Datasheet:
- VM1207DP Datasheet
Product Range Selector (Vimark - VM12xx Series)
See all from this product rangeProduct Overview
- Double-pole switch
- Terminals have clear embossed markings
- On marked switch indicator
- Includes two earth terminals and recessed earth bar
- Captive and backed out, top facing terminals with large cable lead-ins
- Only one size 4mm screwdriver needed
- Supplied complete with surface mounting box with knockouts
- Min. back box depth: 38mm
- Dimensions (WxH): 83x83mm
Product Information
- :
- -
- :
- Vimark - VM12xx Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.554 (€8.06) | ( ) |
| 5+ | €6.102 (€7.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























