You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Speaker Driver, 8cm, 8 Ohm, 20W RMS -
SL 87 XA
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- SL 87 XA
- Order Code:
- LS03706
- Product Range
- -
- Technical Datasheet:
- SL 87 XA Datasheet
Product Overview
- 8cm Waterproof full range speaker with a transparent plastic cone and a rubber sealing ring
- Optimised for voice and signal output
- UV and weather resistant
- Ideal as a control speaker for electronic devices
- Can also be used in alarm systems
Product Information
- :
- Speaker
- :
- General Purpose
- :
- 20W
- :
- 8ohm
- :
- 83mm
- :
- 20W
- :
- 550Hz
- :
- 94dB
- :
- Round with Square Frame
- :
- 3.268"
- :
- 100mm x 37mm
- :
- 350Hz
- :
- 350Hz to 6.8kHz
- :
- 5.8kHz
- :
- -
- :
- IP65
- :
- -
- :
- Panel Mount
- :
- 30W
- :
- 83mm
- :
- 37mm
- :
- 3.268"
- :
- 1.457"
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.8763 (€14.61) | ( ) |
| 3+ | €11.0401 (€13.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























