You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer Capacitor, 3 pF to 33 pF, 250 VDC, Through Hole -
BFC280811339
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC280811339
- Order Code:
- CA10712
- Product Range
- BFC2 808 Series
- Technical Datasheet:
- BFC280811339 Datasheet
Product Range Selector (BFC2 808 Series)
See all from this product rangeProduct Information
- :
- 3pF
- :
- 33pF
- :
- 250V
- :
- -
- :
- Through Hole
- :
- Screwdriver Slot
- :
- Radial Leaded
- :
- 8mm
- :
- -
- :
- -
- :
- 10mm
- :
- BFC2 808 Series
- :
- -40°C
- :
- 70°C
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.06 (€4.99) | ( ) |
25+ | €3.944 (€4.85) | ( ) |
50+ | €3.886 (€4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.