You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Long Life, 3300 µF, 63 V, ± 20%, Snap-In, 12000 hours @ 85°C - 

MAL205648332E3

MAL205648332E3 - Electrolytic Capacitor, Long Life, 3300 µF, 63 V, ± 20%, Snap-In, 12000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205648332E3
Order Code:
CA05254
Product Range
056 PSM-SI Series
Also Known As:
222205648332
Technical Datasheet:
MAL205648332E3   Datasheet
See all Technical Docs

Product Range Selector (056 PSM-SI Series)

See all from this product range

Product Overview

The MAL205648332E3 is a power standard miniature polarized snap-in Aluminium Electrolytic Capacitor features low ESR and non-solid electrolyte. The 056 PSM series electrolytic capacitor provides high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
  • Cylindrical case
  • Insulated with a blue sleeve
  • Pressure relief on the top of the aluminium case
  • Charge and discharge proof
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Applications

Power Management, Industrial, Audio

Product Information


:
3300µF

:
63V

:
-

:
± 20%

:
Snap-In

:
12000 hours @ 85°C

:
Polar

:
056 PSM-SI Series

:
25mm

:
40mm

:
10mm

:
0.055ohm

:
3.83A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222205648332

2 In stock Need more?

???PF_PDP_RSP_SUP???

€7.068 ( €8.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.068 (€8.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.4296 (€7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --