You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34 Element Log-Periodic Digital TV Aerial with Stub Tuning, Group AK, 5G Filtered, V12-L34FAK -
V12-L34FAK
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V12-L34FAK
- Order Code:
- AP03388
- Product Range
- -
- Technical Datasheet:
- V12-L34FAK Datasheet
Product Overview
- Flat response, ideal for medium and strong signal areas
- Patented 'stub-tuning'
- Tuned for UHF Ch.21 - 48, 470 - 694MHz, rejects 5G-700LTE
- Lightweight, one-piece boom for rigidity and low wind load
- Galvanised mast-clamp for 25 - 60mm masts
- F-connector
- 5G Filtered
Product Information
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.2916 (€33.57) | ( ) |
3+ | €25.3308 (€31.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.