You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silent Click 5 Button Wireless Mouse, Black -
36640
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 36640
- Order Code:
- CS35911
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928366402
- Technical Datasheet:
- 36640 Datasheet
Product Overview
- Optical sensor with adjustable resolution for individual control
- Three step adustable resolution (1000/1200/1600dpi)
- Stylish ergonomic design with soft touch finish
- 5 Button layout including scroll wheel
- Silent click button design will not disturb colleagues and friends
- On/off power switch to save battery power
- 2.4GHz Wireless technology with 10m range
- Nano size USB receiver with built-in storage compartment
- Supports Windows Vista/XP/7/8/10, Mac OS X and Linux
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.513 (€17.85) | ( ) |
| 10+ | €13.11 (€16.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























