You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Conductor Through Terminal Block with Push Button, Push in Cage Clamp, 22AWG to 14AWG, 800V, 17.5A, Blue - 

2201-1404

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2201-1404
Order Code:
CN22801
Product Range
WAGO TOPJOB S - 2201 Series - 4 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Technical Datasheet:
2201-1404   Datasheet
See all Technical Docs

Product Range Selector (WAGO TOPJOB S - 2201 Series - 4 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons)

See all from this product range

Product Overview

The 2201-1404 from Wago is a blue 4 Conductor 35mm DIN rail through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
  • 35mm DIN rail mounted terminal block with push button and push-in CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space & faster installation
  • Push Button termination for simple faster installation
  • Fits cable sizes: 0.25mm² to 2.5mm² / 14AWG to 22AWG
  • Nominal cross section: 1.5mm²
  • Nominal voltage: 800V
  • Rated current: 17.5A
  • Front entry wiring
  • Screwless conenction

Product Information


:
4Ways

:
22AWG

:
14AWG

:
1.5mm²

:
Push In

:
17.5A

:
800V

:
1

:
WAGO TOPJOB S - 2201 Series - 4 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

212 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1514 ( €1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1514 (€1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.0944 (€1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.9918 (€1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --