You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline Splicing Connector with Orange Lever Lock, 4mm, 450V AC, 32A -
221-2411
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 221-2411
- Order Code:
- CN22767
- Also Known As:
- GTIN UPC EAN: 4066966102666
- Technical Datasheet:
- 221-2411 Datasheet
Product Range Selector (WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks)
See all from this product rangeProduct Overview
- Solid conductors: 0.2mm² to 4mm² (20 AWG to 14 AWG)
- Stranded conductors: 0.2mm² to 2.5mm² (18 AWG to 14 AWG)
- Fine stranded conductors: 0.2mm² to 4mm² (18 AWG to 14 AWG)
- Voltage rating: 450V AC
- Current rating: 32A
- Transparent housing with orange lever
- Dimensions (WxHxD): 8.1x8.9x35.5mm
Product Information
- :
- -
- :
- 1Ways
- :
- 20AWG to 14AWG
- :
- 20AWG
- :
- 14AWG
- :
- 4mm²
- :
- Push In Lock
- :
- 32A
- :
- 450V
- :
- WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks
Technical Documents (2)
Also Known As
10,999 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.5085 (€0.63) | ( ) |
| 10+ | €0.4859 (€0.60) | ( ) |
| 100+ | €0.4068 (€0.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























