You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.96" RGB OLED Display Module - 

25133

25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module
25133 - 0.96" RGB OLED Display Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAVESHARE WAVESHARE
Manufacturer Part No:
25133
Order Code:
SC20262
Product Range
-

Product Overview

The Waveshare OLED module is a compact display solution that provides a vibrant OLED display. With 64x128 resolution and 65K RGB colours, this versatile module is ideal for any number of Raspberry Pi and Arduino projects. Designed to minimise IO pins required, the module is equipped with an SPI interface for easy integration.
  • Crisp 64x128 pixel resolution
  • Display dimensions: 10.86x21.74mm
  • Powered by SSD1357 display driver
  • 4 Wire SPI interface by default, can be set to 3 wire SPI with the solderable resistor on the rear
  • 3.3/5V Operating voltage
  • Board Dimensions: 26x33mm

Warnings

Note: Please ensure the power supply voltage and logic voltage are consistent, otherwise the display will not function correctly.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€9.108 ( €11.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.108 (€11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --