You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Base Board Lite For Raspberry Pi Compute Module 4 - 

CM4-IO-BASE-A

CM4-IO-BASE-A - Mini Base Board Lite For Raspberry Pi Compute Module 4
CM4-IO-BASE-A - Mini Base Board Lite For Raspberry Pi Compute Module 4
CM4-IO-BASE-A - Mini Base Board Lite For Raspberry Pi Compute Module 4
CM4-IO-BASE-A - Mini Base Board Lite For Raspberry Pi Compute Module 4
CM4-IO-BASE-A - Mini Base Board Lite For Raspberry Pi Compute Module 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAVESHARE WAVESHARE
Manufacturer Part No:
CM4-IO-BASE-A
Order Code:
SC18712
Product Range
Waveshare Base Board for Compute Module 4

Product Range Selector (Waveshare Base Board for Compute Module 4)

See all from this product range

Product Overview

The Base Board Lite is a compact and effective expansion board for the Raspberry Pi Compute Module 4 that provides a wide range of connectivity options, making it ideal for various projects and applications or integration into an end product. The Base Board Lite provides the following features:
  • 40-pin Raspberry Pi GPIO header
  • Gigabit Ethernet RJ45 port
  • M.2 Slot for NVME 2230, 2242 SSD drives or M.2 KEY-M interface
  • MicroSD memory card slot
  • 2x USB 2.0 ports with FFC connector for 2x additional ports
  • Full size 4K 30Hz HDMI port with FFC connector for additional port
  • 2x MIPI CSI camera ports
  • 1x MIPI DSI display port
  • 4-pin Fan header (no fan control)
  • USB-C port for power/programming
  • Board dimensions: 85x56mm

Footnotes

Note: Compute Module 4 not included

Product Information


:
-

:
Raspberry Pi Compute Module 4

:
-

:
-

:
Waveshare Base Board for Compute Module 4

:
-

:
-

:
Mini Base Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

€23.085 ( €28.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.085 (€28.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --