You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 128MB Cache, 5400RPM -
WD5000LPZX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD5000LPZX
- Order Code:
- CS34920
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0718037845524
- Technical Datasheet:
- WD5000LPZX Datasheet
Product Overview
- Storage built to Western Digital’s high standards of quality and reliability
- Designed for thin and light mobile applications and is also compatible with most standard 9.5mm bays
- F.I.T. Labâ„¢ tested for ultimate compatibility
- Exclusive noise reducing technologies
- Free Acronisâ„¢ True Imageâ„¢ WD Edition software available for download
- 2 Years manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5"
- :
- SATA 6 Gb/s
- :
- 500GB
- :
- 5400rpm
- :
- 128MB
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.103 (€61.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.