You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green SN350 NVMe M.2 2280 Solid State Drive, 480GB -
WDS480G2G0C
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS480G2G0C
- Order Code:
- CS34890
- Product Range
- Green M.2 SSD
- Also Known As:
- GTIN UPC EAN: 0718037882406
- Technical Datasheet:
- WDS480G2G0C Datasheet
Product Range Selector (Green M.2 SSD)
See all from this product rangeWDS480G2G0C - You may also be interested in
Product Overview
- Transfer speeds up to 2400MB/s (read), 1650MB/s (write)
- Random read/write speeds up to 250/170K 4K IOPS
- With no moving parts, WD Green SN350 offers a shock-resistant design to help protect your important data against accidental bumps and drops
- The slim M.2 2280 form factor is ideal for computers with an NVMe slot making upgrades quick and simple
- Monitor the drives operating performance and health with the WD SSD Dashboard
- Dimensions (HxWxD): 2.38x22x80mm
- 3 Year limited manufacturer warranty up to 60 TBW, whichever occurs first
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe
- :
- 480GB
- :
- -
- :
- -
- :
- 2400MB/s
- :
- 1650MB/s
- :
- 250k
- :
- 170k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Green M.2 SSD
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.065 (€38.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.