You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Click-Torque Torque Wrench Bike Set 1, 2.5Nm - 25Nm, 16 Piece -
05004180001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05004180001
- Order Code:
- TL20956
- Product Range
- Wera - Click-Torque
- Also Known As:
- 004180, GTIN UPC EAN: 4013288207685
- Technical Datasheet:
- 05004180001 Datasheet
Product Range Selector (Wera - Click-Torque)
See all from this product rangeProduct Overview
- 16 Piece wrench set for bike applications with torque control including Wera Clique-Torque wrench A 5 (2.5-25Nm)
- Sockets and bit sockets for the most popular screw profiles on road bikes, mountain bikes and e-bikes
- Easy setting and saving of the desired torque value with audible and tactile click when the scale value is reached (click 1)
- Safely quantified force: when the set value is reached the torque wrench triggers audibly and noticeably (click 2)
- Precise to ± 4% as per DIN EN ISO 6789-1:2017-07
Contents
Click-Torque Torque Wrench, Zyklop 1/4" Sockets: 10mm, 13mm, 14mm, 15mm, Torx Zyklop Bit Socket with Holding Function: TX10, TX20, TX25, TX30, Hex-Plus Zyklop Bit Socket with Holding Function: 3mm, 4mm, 5mm x 28mm, 5mm x 100mm, 6mm, 8mm
Product Information
- :
- Wrench
- :
- 1ft-lb to 18ft-lb
- :
- 2.5N-m to 25N-m
- :
- -
- :
- 1/4"
- :
- 290mm
- :
- Wera - Click-Torque
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €298.9878 (€367.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.