You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm - 16mm Joker M Self-Setting Spanner - 6004 -
05020103001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05020103001
- Order Code:
- TL21844
- Product Range
- Wera - Joker
- Also Known As:
- 020103, GTIN UPC EAN: 4013288216908
- Technical Datasheet:
- 05020103001 Datasheet
Product Range Selector (Wera - Joker)
See all from this product rangeProduct Overview
- Adjustable Joker 6004 covers all metric and imperial dimensions in respective field of application
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slipping and damage
- Fast and consistent screwdriving without removing the wrench due to mechanical ratchet functionality
- Automatically and continuously self-setting, gentle to the screw
- Ratchet mechanism for fast work, small return angle
- Useful hole for hanging
- Wrench range from 1/2" to 5/8"
- Size is 210 x 50 x 27mm
Product Information
- :
- 188mm
- :
- 16mm
- :
- Wera - Joker
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.019 (€46.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.