You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5m Odd Job 600 Aluminium Work Platform -
31289800
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 31289800
- Order Code:
- SI20721
- Product Range
- Werner - Work Platforms
- Also Known As:
- GTIN UPC EAN: 5013704099152
- Technical Datasheet:
- 31289800 Datasheet
Product Range Selector (Werner - Work Platforms)
See all from this product rangeProduct Overview
- Square slip-resistant platform ideal for those needing a large space whilst working
- Simple and safe to use with locking hinges for added safety
- Splayed base for maximum stability
- Compact folded dimensions for easy storage
- Slip-resistant feet for added stability
- Lightweight and easy to transport
- Perfect for all odd jobs
- 5 Year guarantee against defects in workmanship and materials
- Open Length: 0.89m (2ft 11in)
- Open Width: 0.69m (2ft 3in)
- Open Height: 0.50m (1ft 8in)
- Platform Dimensions (LxW): 0.6m x 0.6m (2ft x 2ft)
- Safe Working Height: 2.25m (7ft 5in)
- Max. Load: 150kg (23st 9lb)
- Product Weight: 5.7kg
Footnotes
Product Information
- :
- 0.5m
- :
- Werner - Work Platforms
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.5392 (€102.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.