You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 Combination Ladder -
7101418
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 7101418
- Order Code:
- SI19754
- Product Range
- Werner - Combination Ladders
- Also Known As:
- GTIN UPC EAN: 5010845001709
- Technical Datasheet:
- 7101418 Datasheet
Product Range Selector (Werner - Combination Ladders)
See all from this product rangeProduct Overview
- Combines a stepladder, extension ladder, stairwell ladder and freestanding extension ladder all in one product
- Unique operating mechanism for easy conversion to all 4 ways
- Wide non-slip rungs for comfort and security
- Box section stiles for extra rigidity
- Sturdy locking bar for extra strength and security
- Wide stabiliser bar for added safety
- Conforms to the latest EN131 Standard
- For Professional Use
- Safe Working Height: 4.27m
- Freestanding Extension Ladder Safe Working Height: 2.96m
- Freestanding Extension Ladder Max. Standing Height: 1.21m
- Highest Standing Level Extension Ladder: 2.52m
- Highest Standing Level Step Ladder: 0.93m
- Stairway Ladder Max. Standing Height: 2m
- Stairway Ladder Safe Working Height: 3.75m
- Stairway Ladder Open Height: 2.42m
- Stepladder Open Height: 1.62m
- Extension Ladder Open Length: 3.51m
- Closed Length: 1.71m
- Max Load: 150kg
Footnotes
Product Information
- :
- 3.51m
- :
- Werner - Combination Ladders
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.3768 (€199.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.