You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Tread Fibreglass Platform Step Ladder -
7170418
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 7170418
- Order Code:
- SI20204
- Product Range
- Werner - Fibreglass Platform Step Ladders
- Also Known As:
- GTIN UPC EAN: 5010845000757
- Technical Datasheet:
- 7170418 Datasheet
Product Range Selector (Werner - Fibreglass Platform Step Ladders)
See all from this product rangeProduct Overview
- Sturdy steel platform for added strength – cycle tested to over 50,000 cycles using 150kg
- Non-conductive fibreglass stiles, ideal for working around electricity
- High performance HolsterTop™, with specially designed paint, tool and equipment holders
- Robust internal spreaders increase usability and ease of stowage
- Heavy-duty slip-resistant tread profile for added strength and security
- 250mm Tread pitch for greater working heights
- EDGE® moulded brace and foot pad combination provides enhanced bracings strength and protects the base tread from damage
- Weather resistant fibreglass material - does not corrode or rust
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (HxW): 1.54m x 0.51m (5ft 1in x 1ft 8in)
- Max. Standing Height: 0.93m (3ft)
- Safe Working Height: 2.68m (8ft 9in)
- Open Span: 0.97m (3ft 2in)
- Height to Platform: 0.93m (3ft)
- Product Weight: 9.15kg
Footnotes
Product Information
- :
- 1.54m
- :
- Werner - Fibreglass Platform Step Ladders
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €131.2725 (€161.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























