You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Tread Fibreglass Platform Step Ladder - 

7171018

7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder
7171018 - 10 Tread Fibreglass Platform Step Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
7171018
Order Code:
SI20207
Product Range
Werner - Fibreglass Platform Step Ladders
Also Known As:
GTIN UPC EAN: 5010845000795
Technical Datasheet:
7171018   Datasheet
See all Technical Docs

Product Range Selector (Werner - Fibreglass Platform Step Ladders)

See all from this product range

Product Overview

The Werner 717Series 10 tread platform stepladder is constructed using extremely durable, non conductive, seven-layer fibreglass rails that are highly resistant to weathering. A platform height of 2.33m enables a safe working height of 4.08m so this ladder is ideal for any job around the worksite. The 7171018 ladder features a multi-functional HolsterTop™ to keep tools organised and limit trips up and down the ladder and is ideal for working around electricity. Other features include slip-resistant steps for comfortable standing and EDGE bracing to help prevent rail damage. Approved to the latest EN131 standard. For Professional Use.
  • Sturdy steel platform for added strength – cycle tested to over 50,000 cycles using 150kg
  • Non-conductive fibreglass stiles, ideal for working around electricity
  • High performance HolsterTop™, with specially designed paint, tool and equipment holders
  • Robust internal spreaders increase usability and ease of stowage
  • Heavy-duty slip-resistant tread profile for added strength and security
  • 250mm Tread pitch for greater working heights
  • EDGE® moulded brace and foot pad combination provides enhanced bracings strength and protects the base tread from damage
  • Weather resistant fibreglass material - does not corrode or rust
  • Approved to the latest EN131 Standard
  • For Professional Use
  • 150kg Load capacity* (*Load includes user, tools, materials, etc)
  • 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
  • Open (HxW): 2.94m x 0.70m (9ft 7in x 2ft 4in)
  • Max. Standing Height: 2.33m (7ft 8in)
  • Safe Working Height: 4.08m (13ft 5in)
  • Open Span: 1.92m (6ft 4in)
  • Height to Platform: 2.33m (7ft 8in)
  • Product Weight: 18.13kg

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
2.94m

:
Werner - Fibreglass Platform Step Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010845000795

15 In stock Need more?

???PF_PDP_RSP_SUP???

€253.7935 ( €312.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €253.7935 (€312.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --