You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5m Compact Aluminium Work Platform -
78069
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 78069
- Order Code:
- SI20189
- Product Range
- Werner - Work Platforms
- Also Known As:
- GTIN UPC EAN: 5010845780697
Product Range Selector (Werner - Work Platforms)
See all from this product rangeProduct Overview
- Platform length 0.69m
- Wide and deep slip-resistant platform for comfort and security
- Simple and safe to use with locking hinges for added safety
- Slip-resistant feet for added stability
- Lightweight and compact folded dimensions for easy transportation and storage
- Perfect for all odd jobs
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Size: 0.69m x 0.3m
- Open Width: 0.3m (1ft)
- Open Height: 0.5m (1ft 8in)
- Safe Working Height: 2.25m (7ft 5in)
- Product Weight: 3.9kg
Footnotes
Product Information
- :
- 0.5m
- :
- Werner - Work Platforms
Technical Documents (0)
Also Known As
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.977 (€56.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























