You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.76m Adjustable Linking Pro Work Platform - 

79024

79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform
79024 - 0.76m Adjustable Linking Pro Work Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
79024
Order Code:
SI20480
Product Range
Werner - Work Platforms
Also Known As:
GTIN UPC EAN: 5010845790245
Technical Datasheet:
79024   Datasheet
See all Technical Docs

Product Range Selector (Werner - Work Platforms)

See all from this product range

Product Overview

Werner Adjustable Linking multi-purpose work platform is height adjustable and features a Quick Link technology. This PRO work platform is quick to configure to ten different height positions with easy-to-use single handed lock and height adjustment. With a 25cm height adjustability on both sides, this versatile work platform is ideal for professionals needing to work on uneven surfaces and stairs. The unique Quick Link technology allows multiple Adjustable Linking work platforms to be connected to create a larger and continuous work surface with no tools required. The compact, lightweight aluminium design and Easy-Grab handle make this work platform easy to manoeuvre on the job. Folds completely flat when closed for easy transportation and storage.
  • The Werner Pro Work Platform comes as 1 single unit (some images show 2 units together to illustrate how they can be linked together)
  • Quick Link technology allows multiple Adjustable Linking work platforms to be connected quickly without tools required
  • Ten different height positions to accommodate a variety of requirements for most jobs
  • Height adjustment allows the platform to be used on uneven surfaces or stairs
  • Single handed lock and height adjustment for ease of use
  • Slip-resistant bumpers for stairwell mode
  • Easy-Grab handle allows you to transport the platform in one hand while holding supplies in the other
  • Dual self-locking legs securely lock when opened for safety and lock again when closed
  • Folds completely flat with the compacted depth of just 11cm for easy storage and transportation
  • Large platform provides a non-slip work surface
  • Sturdy slip-resistant steps for added comfort while stepping onto the platform
  • Wide, non-marring feet provide slip-resistance and protects floor from damage
  • 5 Year guarantee against defects in workmanship and materials
  • Open Length: 1.45m - 1.58m (4ft 9" - 5ft 2")
  • Open Height: 0.51m - 0.76m (1ft 8" - 2ft 6")
  • Platform Dimensions L x W: 1.17m x 0.36m (3ft 10" x 1ft 2")
  • Safe Working Height: 2.26m - 2.51m (7ft 5" - 8ft 3")
  • Max. Load: 136kg
  • Product Weight: 10.43kg

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
0.76m

:
Werner - Work Platforms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010845790245

25 In stock Need more?

???PF_PDP_RSP_SUP???

€121.8425 ( €149.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €121.8425 (€149.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --