You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AP2 Professional Work Platform, 1.15m -
79025
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 79025
- Order Code:
- SI18520
- Product Range
- Werner - Pro Work Platforms
- Also Known As:
- GTIN UPC EAN: 5010845001778
Product Range Selector (Werner - Pro Work Platforms)
See all from this product rangeProduct Overview
- Easy-Grab handle makes it simple to carry your platform quickly and safely
- Dual self-locking legs securely lock when opened for safety and lock again when closed for easy transport and storage
- Lightweight aluminium design
- Non-marring feet provide slip-resistance and protect floor from damage
- Compact closed dimensions for easy storage
- Suitable for Trade use
- Open Height: 0.51m
- Safe Working Height: 2.25m
- Max Load: 150kg
- Platform Dimensions (WxL): 0.3m x 1.15m
Footnotes
Product Information
- :
- 0.51m
- :
- Werner - Pro Work Platforms
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €58.5005 (€71.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























