You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLOCK MECHANISM -
WC119
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WC119
- Order Code:
- HK01774
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329696443
Product Overview
- Powered by 1x AA battery (not included)
- Mechanism Dimensions (HxWxD): 55x55x15mm (from attachment point 50mm)
- Second Hand Dimensions (HxWxD): 75x2x1mm
- Minute Hand Dimensions (HxWxD): 55x4x1mm
- Hour Hand Dimensions (HxWxD): 45x7x1mm
Product Information
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.8645 (€5.98) | ( ) |
| 3+ | €4.462 (€5.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























