You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini USB Interface Board - 

WMI167

WMI167 - Mini USB Interface Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WMI167
Order Code:
HK01798
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329732875

Product Overview

The Mini USB Interface Board is a compact USB controlled I/O board that allows you to add a USB interface to existing equipment or use your PC to connect with other devices. The board provides 15x inputs/outputs; including analogue, digital and PWM connections.
  • All communication routines are contained in a DLL (available to download)
  • Command Execution Time: 4ms (read), 1ms (write)
  • 5x 10-bit Analogue inputs
  • 8x 5V Digital inputs/outputs
  • 2x 8-bit 5V PWM outputs
  • Onboard LEDs for digital I/O and PWM
  • 32-bit Pulse counter with up to 1MHz input frequency
  • Up to two cards can be used simultaneously to expand the number of inputs/outputs
  • High speed USB 2.0 connection (leads included)
  • PCB Dimensions: 40x68mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5410329732875

2 In stock Need more?

???PF_PDP_RSP_SUP???

€27.531 ( €33.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.531 (€33.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €26.79 (€32.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --