You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Start-Stop Timer Module - 

WMT141

WMT141 - Start-Stop Timer Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WMT141
Order Code:
HK01803
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329729400
Technical Datasheet:
WMT141   Datasheet
See all Technical Docs

Product Overview

Compact timer module with wide timing range, LED animation and integrated start/stop buttons. The module also features buffered inputs for remote inputs and relay with 3A max. output.
  • Wide timing range: 1s to 60h
  • LED Animation during operation
  • Onboard Start & Stop buttons
  • Capable of power-on triggering
  • Debounced buffered inputs avoid false triggering
  • Compact design, ideal for panel mounting
  • Power Supply: 12V DC, 100mA
  • Relay Power Rating: 24V AC/DC, 3A Max.
  • Dimensions (HxWxD): 20x70x45mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5410329729400

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€16.9625 ( €20.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.9625 (€20.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.0425 (€19.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --