You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProtoShield Protoyping Board for Arduino -
WPB201
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPB201
- Order Code:
- SC18696
- Also Known As:
- GTIN UPC EAN: 5410329729585
Product Overview
- Comes with a small, 170 hole solderless breadboard for fast testing
- Compatible with Arduino Classic, Leonardo, Mega and Uno boards
- Connections for all Arduino I/O pins
- Space for through-hole and surface mounting
- Arduino 1.0 pinout
- 14 Pin SMD footprint
- 20 Pin through-hole footprint
- ICSP connector location
- Provides reset and free-to-use buttons
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.1246 (€7.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























