You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGITAL AMPLIFIER MODULE FOR ARDUINO - 

WPI411

WPI411 - DIGITAL AMPLIFIER MODULE FOR ARDUINO
WPI411 - DIGITAL AMPLIFIER MODULE FOR ARDUINO
WPI411 - DIGITAL AMPLIFIER MODULE FOR ARDUINO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPI411
Order Code:
SC19529
Also Known As:
GTIN UPC EAN: 5410329729691

Product Overview

The WPI411 is a dual channel, stereo output Class D amplifier module for use with an Arduino board. The module is built around a PAM8403 sound processor and provides 2x 3W power output with up to 85% efficiency.
  • Dual channel stereo class D amplifier module
  • Good sound quality and noise suppression
  • 2x 3W Power output with 85% efficiency
  • Directly drives 4Ω or 8Ω small speakers
  • Thermal shutdown & short circuit protection
  • Operating voltage: 2.5V to 5V DC
  • Capable of using computer USB power supply directly
  • Dimensions (HxWxD): 2x23x16mm

Product Information


:
-

:
-

:
-

:
-

:
-

:
Amplifier Module

:
Arduino

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329729691

3 In stock Need more?

???PF_PDP_RSP_SUP???

€4.7234 ( €5.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.7234 (€5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --