You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch Sensor Modules, 2 Pack - 

WPSE310

WPSE310 - Tactile Switch Sensor Modules, 2 Pack
WPSE310 - Tactile Switch Sensor Modules, 2 Pack
WPSE310 - Tactile Switch Sensor Modules, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPSE310
Order Code:
SC18732
Also Known As:
GTIN UPC EAN: 5410329730048

Product Overview

Tactile switch module that contains a push button and a 10K pull-up resistor, ideal for integration into Arduino projects.
  • Connection: 3-pin male header
  • Pins: GND (Ground), + (middle pin) and DO (Data out)
  • Voltage: 5V DC
  • Features a 10kΩ pull-up resistor
  • Board dimensions: 25x15mm
  • Supplied as a pack of 2

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino

:
Switch Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329730048

2 In stock Need more?

???PF_PDP_RSP_SUP???

€4.5372 ( €5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.5372 (€5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --