You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DHT11 Temperature and Humidity Sensor Module -
WPSE311
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE311
- Order Code:
- SC19523
- Also Known As:
- GTIN UPC EAN: 5410329725624
Product Overview
- DHT11 temperature and humidity sensor
- Calibrated digital signal output
- 8-bit Microcontroller connected
- Temperature range: 0°C to 50°C (±2°C)
- Humidity range: 20% to 90% RH (±5%)
- Operating voltage: 5V DC
- Dimensions (HxWxD): 10x23x39mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- DHT11 Module
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.4354 (€9.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























