You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analogue Temperature Sensor Modules, Pack of 2 - 

WPSE320

WPSE320 - Analogue Temperature Sensor Modules, Pack of 2
WPSE320 - Analogue Temperature Sensor Modules, Pack of 2
WPSE320 - Analogue Temperature Sensor Modules, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPSE320
Order Code:
SC19056
Also Known As:
GTIN UPC EAN: 5410329730055

Product Overview

The WPSE320 is an analogue temperature sensor module utilising a thermistor where the resistance is dependent on temperature.
  • NTC Type: NTC-MF52 3950
  • Temperature range: -55°C to 125°C
  • Features a 10kΩ pull-up resistor
  • Connection: 3-pin male header
  • Pins: 5V, GND and S (analogue output)
  • Supplied as a pack of 2
  • Dimensions (HxWxD): 5x15x20mm

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
Temperature Sensor Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329730055

1 In stock Need more?

???PF_PDP_RSP_SUP???

€4.275 ( €5.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.275 (€5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --