You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor, -55C to 125C -
WPSE324
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE324
- Order Code:
- SC21213
- Also Known As:
- GTIN UPC EAN: 5410329725655
Product Overview
- Measures temperatures from -55°C to +125°C (-67°F to +257°F Fahrenheit)
- Unique 1-wire interface requires only one port pin for communication
- Multidrop capability simplifies distributed temperature sensing applications
- Powered from the data line, power supply range is 3.0V to 5.5V
- Zero standby power required
- Just ±0.5°C accuracy from -10C to +85 °C
- Thermometer resolution is programmable from 9 to 12 bits
- Converts 12-bit temperature to digital word in up to 750ms
- User-definable, non-volatile temperature alarm settings
- Alarm search command identifies and addresses devices with temperature outside of programmed limits
- Stainless Steel Tube Dimensions (LxDia.): 30x6mm
- Cable Length: 910mm
- 3 Wire connections: Red (3-5V), Black (Ground), Yellow (Data)
- Includes 3-wire adaptor for Arduino use
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.47 (€15.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.