You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OSCILLOSCOPE BOARD, RASPBERRY PI -
WPSH206
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH206
- Order Code:
- SC19412
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329730277
- Technical Datasheet:
- WPSH206 Datasheet
Product Overview
- Oscilloscope maximum sample rate: 1MS/s
- Input amplifier bandwidth: 200kHz (-3dB)
- Measurements can be performed up to: 100kHz
- Input impedance: 100kohm // 20pF
- Maximum input voltage: 30Vp (AC + DC)
- Input coupling: AC+DC
- AD resolution: 8-bit
- Record length: 800 samples
- Run modes: Run, Single
- Trigger level adjustable: in 254 steps
- Timebase range: in 15 steps 5µs to 200ms/division
- Input sensitivity range: in 6 steps, 100mV/division to 5V/division
- Input sensitivity: 3mV display resolution
- Time and Voltage markers readout
- Frequency readout (through markers)
- 10-Channel logic analyser
- Record length: 10x800 samples
- Maximum sample rate: 1MS/s
- Maximum input voltage: 5V DC
Applications
Hobby & Education, Test & Measurement
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
- :
- -
Technical Documents (4)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.6514 (€41.39) | ( ) |
| 3+ | €32.4536 (€39.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























