You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED CHASER KIT -
WSL173
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSL173
- Order Code:
- HK01787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329733414
- Technical Datasheet:
- WSL173 Datasheet
Product Overview
- LED Scans from side to side, or in one direction (selectable)
- Six high intensity 3mm red LEDs
- Power Supply: 4-15V DC (20mA at 12V DC)
- Powered by 9V battery (not included)
- Supplied as a kit, soldering required
- Dimensions (HxWxD): 10x55x25mm
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.8875 (€6.01) | ( ) |
| 3+ | €4.6575 (€5.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























