You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLSelector Security Screwdriver Bit Set 25mm, 31 Piece -
29416
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 29416
- Order Code:
- TL15217
- Product Range
- Wiha - Bit Sets
- Also Known As:
- GTIN UPC EAN: 4010995294168
- Technical Datasheet:
- 29416 Datasheet
Product Range Selector (Wiha - Bit Sets)
See all from this product rangeProduct Overview
- Torsion standard high quality ¼" bits
- Length: 25mm
- Quick release universal magnetic bit holder for all 6.35mm and ¼" bits
- Supplied in a high quality XSelector® case
Contents
Tri-Wing: 0, 1, 2, 3, 4, Spanner: 4, 6, 8, 10, Tamperproof Hex: 2, 2.5, 3, 4, 5, 6mm, Torq-Set: 6, 8, 10, Tamperproof Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, Robertson: 1, 2, 3
Product Information
- :
- Tri-Wing: 0, 1, 2, 3, 4, Spanner: 4, 6, 8, 10, Tamperproof Hex: 2, 2.5, 3, 4, 5, 6mm, Torq-Set: 6, 8, 10, Tamperproof Torx: T8, T9, T10, T15, T20, T25, T27, T30, T40, Robertson: 1, 2, 3
- :
- Wiha - Bit Sets
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €74.5775 (€91.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























