You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece - 

41231

41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece
41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece
41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece
41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece
41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece
41231 - slimVario VDE Insulated Screwdriver and Bit Set, 18 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
41231
Order Code:
TL19994
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995412319
Technical Datasheet:
41231   Datasheet
See all Technical Docs

Product Overview

The slimVario® screwdriver and bit set covers all standard screw profiles and are thus flexible in their use. Safely stored away tidily in a robust bag, these electrician's tools are eminently suitable for portable use. The 18 piece tool set optimizes space owing to a comprehensive interchangeable bit system. Thanks to Wiha slimTECHNOLOGY, the contained slimBit blades are up to 33% slimmer and can therefore also easily reach low-lying screw and spring elements. When these slim blades are used with the extra short Stubby handle, screws can be effortlessly reached even in confined spaces. The long handle is used for low-lying screws and greater power transmission. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
  • All tools securely arranged in a robust and clearly laid out bag
  • Extensive interchangeable blade system saves you space
  • Each tool individually tested at 10,000 V AC and approved for 1,000 V AC
  • Wiha slimBits ensure good, protected access to deep-set screws

Contents

1x Screwdriver, 1x Stubby Screwdriver, Slotted: 2.5mm x 75mm, 3.5mm x 75mm, 5.5mm x 75mm, Phillips: PH1 x 75mm, PH2 x 75mm, Pozidrive: PZ1 x 75mm, PZ2 x 75mm, Pozidriv PlusMinus: SL/PZ1 x 75mm, SL/PZ2 x 75mm, Torx: T9 x 75mm, T10 x 75mm, T15 x 75mm, T20 x 75mm, Hex: 3 x 75mm, 4 x 75mm, 5 x 75mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995412319

16 In stock Need more?

???PF_PDP_RSP_SUP???

€74.8286 ( €92.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €74.8286 (€92.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --