You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MagicRing Metric UV Coated Hex Key Set in ErgoStar Holder, 9 Piece - 

41979

41979 - MagicRing Metric UV Coated Hex Key Set in ErgoStar Holder, 9 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
41979
Order Code:
TL20003
Product Range
Wiha - MagicRing Hex Key Sets
Also Known As:
GTIN UPC EAN: 4010995419790

Product Range Selector (Wiha - MagicRing Hex Key Sets)

See all from this product range

Product Overview

It's a common experience. It's not easy to remove individual keys from many hex key holders or place them back in the holder. With Wiha ErgoStar, you can now say goodbye to such problems as it eliminates the bother in an ingenious way. Turning one hex key in the holder makes all other keys turn to the side at the same angle, enabling you to remove the key you need quickly and comfortably. A clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. The coloured hex keys are also quick and easy to find, even in the dark with a UV light thanks to fluorescent paint. This means you take less time to find lost hex keys and minimise the risk of leaving tools inside machines when working on equipment. Thanks to the MagicRing® holding feature with its spring steel ring, the hex keys hold all standard hex screws firmly in any position perfectly without any magnets.
  • The ball end facilitates access to screws and allows you to work at an angle of up to 25°
  • Coloured hex keys quick and easy to find – also in dark environments thanks to fluorescent paint visible in UV light
  • Wiha MagicRing® holding feature holds all hex screws in place without a magnet
  • Always the right key in the right place with the ErgoStar holder
  • Reduces the risk of forgetting and leaving keys inside a machine and causing damage

Contents

1.5mm x 91mm, 2mm x 101mm, 2.5mm x 113mm, 3mm x 128mm, 4mm x 142mm, 5mm x 163mm, 6mm x 184mm, 8mm x 206mm, 10mm x 231mm

Product Information


:
Hex: 1.5 x 91, 2 x 101, 2.5 x 113, 3 x 128, 4 x 142, 5 x 163, 6 x 184, 8 x 206, 10 x 231

:
Wiha - MagicRing Hex Key Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995419790

6 In stock Need more?

???PF_PDP_RSP_SUP???

€53.59 ( €65.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.59 (€65.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --