You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zai Hause 3.6V 1.5Ah Electric Screwdriver & Bit Set -
44621
New- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 44621
- Order Code:
- TL24511
- Also Known As:
- GTIN UPC EAN: 4010995446215
Product Overview
- Two different torque levels mean that the right force level can always be selected for every area of application
- Choose between two torque levels—0.5 Nm for delicate tasks and 1.0 Nm for more demanding applications
- Adapt the tool's length to suit various tasks and reach confined spaces
- Magnetic bit holder, facilitates quick and secure bit changes without the need for additional tools
- The LED light enables shadowless and precise work even in dark environments
- The ergonomic handle also allows long work without any problems
- USB C Charging cable supplied
- Charges fully in approximately 2–5 hours, depending on the power source
- The 3.6V lithium-ion battery (1.5 Ah) delivers up to 400 screw connections on a single charge
- Max soft torque: 0.5Nm / 1.0 Nm
- No-Load speed: 200 / min
Contents
3.6V Cordless Screwdriver, USB-C Charging Cable, Extension Rod, 8 Bits & Instruction Manual
Product Information
- :
- 3.6V
- :
- 6.35mm
- :
- 1.0N-m
- :
- 1.5Ah
- :
- Cordless Screwdriver, USB-C Charging Cable, Extension Rod, 8 Bits & Instruction Manual
- :
- USB
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.543 (€56.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.