You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SpeedE PocketDrive Cordless Screwdriver Set, 35 Piece -
45791
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 45791
- Order Code:
- TL23724
- Product Range
- Wiha - SpeedE® E-Screwdrivers
- Also Known As:
- GTIN UPC EAN: 4010995457914
Product Range Selector (Wiha - SpeedE® E-Screwdrivers)
See all from this product rangeProduct Overview
- Quick electrical fastening
- Two power levels – power and material protection
- Electric screwdriver for pants pockets
- 6 LEDs for shadow-free illumination
- Facilitates overhead working
- Ideally suited for a large range of powerful or delicate screwing tasks, e.g., fixation tasks in shell construction, industrial maintenance and assembly
- It is also perfectly suited for furniture assembly, repairs, and other screwing tasks in the professional as well as hobby area
Contents
E-Screwdriver Handle speedE® PocketDrive, 31 Piece Bit Box, Magnetic Bit Holder, USB Charging Cord (Type USB-C), Softbox
Product Information
- :
- 3.7V
- :
- -
- :
- 5N-m
- :
- 1.5Ah
- :
- E-Screwdriver Handle speedE® PocketDrive, 31 Piece Bit Box, Magnetic Bit Holder, USB Charging Cord (Type USB-C), Softbox
- :
- Wiha - SpeedE® E-Screwdrivers
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.2992 (€80.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.