You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP2040 Microcontroller Development Board with WiFi, WizFi360 -
WIZFI360-EVB-PICO
Product Overview
- Pin compatible with Raspberry Pi Pico, except for pins connected to the WizFi360
- Dual core ARM Cortex M0+ processor
- 264kB SRAM & 2MB flash memory
- Provides 2.4GHz WiFi connectivity (802.11b/g/n)
- Supports Station, SoftAP and SoftAP+Station operating modes
- Unique, user-configurable MAC address
- 2x SPI, 2x I2C, 2x UART and 16x controllable PWM channels
- Real time clock and timer with 4 alarms
- Micro USB port for power and data
- Board dimensions: 75x21mm
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- -
- :
- WizFi360 Board
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.5936 (€9.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























