You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Platform Cable USB II featured with FPGA Configuration and PROM/CPLD Programming -
HW-USB-IIG
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- HW-USB-IIG
- Order Code:
- SC13258
- Product Range
- -
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- HW-USB-IIG Datasheet
Product Overview
- High performance FPGA and PROM programming and configuration
- Easy to use
- Automatically senses and adapts to target I/O voltage
- Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
- Intuitive flyleads to cable interface labelling
- Reliable
- Third party PROM device programming support
- Highly optimized for use with Xilinx design tools
- Automatically senses and adapts to target I/O voltage
- Recommended for prototyping use only
Applications
Embedded Design & Development
Footnotes
Warnings
Product Information
- :
- Xilinx FPGA, CPLDS, Platform Flash PROMs, XC18V00 PROMs
- :
- -
- :
- High Performance, FPGA and PROM Programming and Configuration, Easy to Use, Reliable
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €267.467 (€328.98) | ( ) |
| 3+ | €256.933 (€316.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























