You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Sync Smart Home Alarm Kit, 10 Piece - 

IA-33010-PRO

IA-33010-PRO - Pro Sync Smart Home Alarm Kit, 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YALE YALE
Manufacturer Part No:
IA-33010-PRO
Order Code:
SR11759
Product Range
-
Also Known As:
GTIN UPC EAN: 5011802449473
Technical Datasheet:
IA-33010-PRO   Datasheet
See all Technical Docs

Product Overview

A smart home alarm system built with you in mind, you can arm, part-arm & disarm your home from anywhere, know when your alarm is triggered and if you leave the house, geolocation will remind you to set the alarm. Yale Sync Smart Home Alarm kits work with leading voice assistants, Philips Hue and what’s more, now you can control your Smart Home Alarms, Indoor/ Outdoor Cameras and Smart Lock in one place with the Yale Alarm App.
  • Distance protection: 200m range allowing you to secure your shed, garage and other outbuildings
  • Geo-location: Reminds you to set the alarm when leaving your home using phone
  • Expandable system: Customise your system with up to 40 accessories
  • Easy set up with pre-linked accessories. Mains powered siren should be professionally installed
  • No monthly fee
  • Full in-app control: Arm, part arm or disarm and control alarm and accessory settings remotely through the Yale Alarm app
  • Supplied with 2x keyfobs: Easily arm, disarm or emergency trigger the alarm from up to 200m away from the Hub
  • App notifications. Receive real time notifications and alarm status alerts
  • Part armed. Secure your home even when you’re there, with zone control
  • Enhanced encryption: to make sure your home stays secure and protected
  • Tamper alarm. Protected by an 94dB internal siren
  • Mains powered siren. With battery-back up if power goes down
  • External Sirens. 104dB powered Siren and Decoy Siren
  • 5 Year warranty

Warnings

Note: Professional Installation Required

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5011802449473

13 In stock Need more?

???PF_PDP_RSP_SUP???

€306.66 ( €377.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €306.66 (€377.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --