You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Wireless Alarm Kit -
YSGA02-W
Product Overview
- Distance protection: Alarm has a range of 8m, allowing you to secure your shed, garage and other outbuildings
- Horizontal range of 110 degrees & vertical range of 60 degrees
- Loud audible warning: 130dB siren alerts when motion is detected
- Easy set up. Wire-free and pre-linked for ease, this kit is quick to get started
- Simple security: Set your own 4-digit PIN code so you never forget how to arm/disarm
- Door Contact: Door contact provides immediate perimeter notification of intruder
- Key Fob: Handy key fob allows you to arm/disarm the alarm up to 70m away
- Battery Powered: 18 months battery power, dependent on usage, with low battery indicator
- 2 Year guarantee
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.143 (€42.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.