You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L50 StudSensor Wire & Stud Detector / Finder -
L50
- Manufacturer:
- ZIRCON ZIRCON
- Manufacturer Part No:
- L50
- Order Code:
- TL23936
- Product Range
- Zircon - Stud Detectors
- Also Known As:
- GTIN UPC EAN: 4218667249007
- Technical Datasheet:
- L50 Datasheet
Product Range Selector (Zircon - Stud Detectors)
See all from this product rangeProduct Overview
- StudScan mode locates the edges of wood or metal studs up to 19mm deep
- DeepScan mode doubles the scanning depth to 38mm
- READY icon displays when calibration has completed successfully
- Easy-to-read LCD display indicates when a stud edge is approached
- Zircon’s patented “over-the-stud” indication alerts user to start the scan in a new location if scanning begins over a stud
- WireWarning detection indicates the presence of live, unshielded electrical wiring up to 51mm deep
- SpotLite Pointer shines an arrow-shaped light on the wall to clearly indicate the edge of the stud
- Patented pivot pinch grip for a comfortable, secure hold in either hand, at any angle
- “V” marker groove for more accurate marking of stud edge location
- 9V Battery required (not supplied)
Product Information
- :
- Metal, Power, Stud
- :
- 51mm
- :
- 168mm
- :
- 71mm
- :
- 43mm
- :
- 126g
- :
- Zircon - Stud Detectors
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €40.9975 (€50.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























