You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L70 OneStep StudSensor Wire & Stud Detector / Finder -
L70
- Manufacturer:
- ZIRCON ZIRCON
- Manufacturer Part No:
- L70
- Order Code:
- TL23938
- Product Range
- Zircon - Stud Detectors
- Also Known As:
- GTIN UPC EAN: 4218668664007
- Technical Datasheet:
- L70 Datasheet
Product Range Selector (Zircon - Stud Detectors)
See all from this product rangeProduct Overview
- StudScan mode locates the centre, edges, and direction of wood or metal studs up to 19mm deep
- DeepScan mode doubles the scanning depth to 38mm
- WireWarning detection indicates the presence of live, unshielded AC electrical wiring up to 51mm deep
- ACT (Auto Correcting Technology) automatically corrects common errors, such as when scanning begins over a stud
- Ultra-bright backlit LCD display indicates target location
- Low battery indicator for optimum performance
- Signal Strength indicator helps to distinguish between shallow and deep targets
- SpotLite Pointer shines an arrow-shaped light on the wall to clearly indicate the centre of the stud
- “V” marker groove for more accurate marking of stud location
- Patented pivot pinch grip for a comfortable, secure hold in either hand, at any angle
- 9V Battery required (not supplied)
Product Information
- :
- Metal, Power, Stud
- :
- 51mm
- :
- 178mm
- :
- 76mm
- :
- 41mm
- :
- 163g
- :
- Zircon - Stud Detectors
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €49.3005 (€60.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























