You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Podtrak P4, 4 Channel Audio Recorder with AUX & USB - 

P4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
P4
Order Code:
DP36644
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260023493

Product Overview

Compact, affordable and equipped with features, the PodTrak P4 makes it easy to capture professional audio wherever you are recording your podcasts. All mic inputs feature Zoom’s professional quality preamps. You can also connect your phone to the P4 with a TRRS lead. Or connect your computer via USB, using your favorite conferencing software. With the P4’s built-in mix-minus feature distracting echo and feedback will automatically be eliminated. It also has customisable Sound Pads to trigger music, ads, jingles, even pre-recorded interviews, and 4x independent headphone outputs - each with a dedicated volume control. The P4 can serve as a 2x2 audio interface, allowing you to record directly to your computer, Android or iOS device. With the P4 you can also live-stream your podcast. It operates up to 4h on 2x AA batteries, or you can also use a USB battery for extended recording time.
  • Inputs: 4x XLR mic, 1x stereo 3.5mm jack (all sources can be recorded on separate tracks)
  • Outputs: 4x 3.5mm headphone jack with individual volume control
  • Gain control knobs and mute buttons for each input
  • Phantom power +48V for all XLR inputs
  • Automatically prevents feedback from call audio using the Mix-Minus function
  • Trigger sound effects using 4x assignable Sound Pads with 11x preset sounds
  • Format: 16-bit/44.1kHz WAV
  • Records directly to SD/SDHC/SDXC cards up to 512GB
  • 2x2 USB audio interface mode
  • Power supply: 2x AA batteries (supplied), or USB-C 5V DC
  • Dimensions (HxWxD): 155x112x47mm
  • Weight: 290g

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events

Contents

PodTrak P4, 2x AA Batteries

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4515260023493

3 In stock Need more?

???PF_PDP_RSP_SUP???

€152.375 ( €187.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €152.375 (€187.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --