You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carpet Stain Remover, 500ml -
44907
- Manufacturer:
- 1001 1001
- Manufacturer Part No:
- 44907
- Order Code:
- SA04037
- Also Known As:
- GTIN UPC EAN: 5032227449077
Product Range Selector (1001 - Carpet Cleaners)
See all from this product rangeProduct Overview
- Your best friend for dealing with everyday carpet spills and stains
- Easy to use
- Tackles a wide range of carpet stains
- Cleans deep into the carpet
- Polymer ingredient protects your carpet and prevents future soiling
- Leaves no residue
- Keeps carpet cleaner for longer
- Safe to use on most delicate carpets
- WoolSafe approved
Product Information
- :
- Floor
- :
- Carpet
- :
- Pump Bottle
- :
- 500ml
- :
- -
- :
- 1001 - Carpet Cleaners
Technical Documents (1)
Also Known As
39 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.34 (€2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.