You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GaN USB Mains Charger, 1x USB C, 45W -
2PWC45W01G-UK
- Manufacturer:
- 2POWER 2POWER
- Manufacturer Part No:
- 2PWC45W01G-UK
- Order Code:
- PW05797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056304398232
- Technical Datasheet:
- 2PWC45W01G-UK Datasheet
Product Overview
- Features GaN (Gallium Nitride) technology for a quicker charge time
- Charges a wide range of smartphones, tablets, and other USB-powered devices
- 100-240V AC input
- USB-C output: 5V @ 3A, 9V @ 3A, 15V @ 3A, 20V @ 2.25A, 45W
Product Information
- :
- Household
- :
- 1 Output
- :
- 45W
- :
- 20V
- :
- 3A
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 250V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
272 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.737 (€31.66) | ( ) |
5+ | €23.5865 (€29.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.