You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11.1V 5200mAh 58Wh Li-Ion Laptop Battery -
CBI3103B
- Manufacturer:
- 2POWER 2POWER
- Manufacturer Part No:
- CBI3103B
- Order Code:
- BT05169
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055190118115
Product Overview
- Replaces T116C, 1310, V1320
Product Information
- :
- 11.1V
- :
- Lithium Ion
- :
- 5.2Ah
- :
- -
- :
- Pressure Contact
- :
- 19mm
- :
- 204mm
- :
- 1
- :
- -
- :
- 50mm
- :
- 305g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.61 (€27.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.