You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual Display Docking Station with USB / DVI / HDMI / LAN -
DOC0101A
- Manufacturer:
- 2POWER 2POWER
- Manufacturer Part No:
- DOC0101A
- Order Code:
- CS36100
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055190174340
- Technical Datasheet:
- DOC0101A Datasheet
Product Overview
- Provides HDMI & DVI video outputs, RJ45 LAN port, 3.5mm headset ports and six USB-A ports
- HDMI and DVI ports both support resolutions up to 2048x1152
- Supplied with DVI adaptors for both VGA and HDMI connections
- Integrated USB hub for peripherals with 2x USB 3.0 (5Gb/s) ports and 4x USB 2.0 ports
- BC 1.2 Fast Charging support for compatible USB devices
- Gigabit LAN port adds wired network connectivity
- Dedicated 3.5mm headphone and microphone ports
- Supports Windows 7/8/10 and Mac OS 10.9+
- Dimensions (HxWxD): 23x180x82mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU), VGA adaptor, HDMI adaptor, USB cable, software and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.2485 (€154.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.