You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NanoWave 5 Power Bank Charger 10000mAh, Black -
UBP0120A
Product Overview
- 10,000mAh Battery capacity provides up to 5 full smartphone charges
- USB-A & Quick Charge USB-C outputs for convenient charging options
- Premium, soft-touch finish
- Includes USB-C to USB-A cable for charging
- 1 Year manufacturer warranty
Product Information
- :
- 10000mAh
- :
- 2 Ports
- :
- 2.1A
- :
- 27mm
- :
- 59mm
- :
- 76mm
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.345 (€41.01) | ( ) |
5+ | €29.952 (€36.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.